Vogel 474404 Stainless Steel Feeler Gauge, 1 Blades
- RS Stock No.:
- 642-076
- Mfr. Part No.:
- 474404
- Manufacturer:
- Vogel
Subtotal (1 unit)*
PHP9,077.06
(exc. VAT)
PHP10,166.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,077.06 |
*price indicative
- RS Stock No.:
- 642-076
- Mfr. Part No.:
- 474404
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Number of Blades | 1 | |
| Unit of Measure | Metric | |
| Product Type | Feeler Gauge | |
| Blade Material | Stainless Steel | |
| Blade Length | 108mm | |
| Blade Width | 81.5mm | |
| Blade Thickness | 3.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Number of Blades 1 | ||
Unit of Measure Metric | ||
Product Type Feeler Gauge | ||
Blade Material Stainless Steel | ||
Blade Length 108mm | ||
Blade Width 81.5mm | ||
Blade Thickness 3.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Precision Welding Gauge is a high quality tool designed for accurate measurement of flat welding seams and internal corners. Crafted from hardened and fine-ground stainless steel, it ensures durability and precise readings. The gauge features a reading window with a reference line, allowing for direct measurement without the need for a Vernier scale.
Reading through a window by a reference line
Related links
- Vogel 455001 Spring Steel Feeler Gauge, 1 Blades
- Vogel 455002 Carbon Steel Feeler Gauge, 1 Blades
- Vogel 455050 Spring Steel Feeler Gauge, 1 Blades
- Vogel 455004 Spring Steel Feeler Gauge, 1 Blades
- Precision Brand 09275 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09605 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09203 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 19700/19K25 Carbon Steel Feeler Gauge, 1 Blades
