Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 252 mm 252mm 44 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP64,289.45

(exc. VAT)

PHP72,004.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP64,289.45

*price indicative

RS Stock No.:
856-775
Mfr. Part No.:
11740001412
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Exhaust Filter

Thickness

44mm

Filter Material

Plastic

Length

252mm

Standards/Approvals

EAC

Width

252mm

Series

FILTERFANS 4.0

COO (Country of Origin):
DE
The Pfannenberg exhaust filter is designed to enhance cooling efficiency by filtering out contaminants from airflow, ensuring optimal performance in various environments. Its robust construction makes it suitable for direct installation with compatible units.

Installation size 4 compatible for ease of fitting

Available in 24-piece assembly packaging for quicker setup

Designed for use with Air flow rates up to 160 m³/h

Made with UV-resistant materials, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy