Pfannenberg Ecool Filterfans Series, Thermoplastic Frame Fan Filter, 252 mm 252mm 44 mm
- RS Stock No.:
- 856-776
- Mfr. Part No.:
- 11740003412
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP69,001.66
(exc. VAT)
PHP77,281.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,001.66 |
*price indicative
- RS Stock No.:
- 856-776
- Mfr. Part No.:
- 11740003412
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Fan Filter | |
| Filter Type | Exhaust Filter | |
| Thickness | 44mm | |
| Automatic/Manual | Manual | |
| Frame Material | Thermoplastic | |
| Standards/Approvals | UL | |
| Width | 252mm | |
| Length | 252mm | |
| Series | Ecool Filterfans | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Fan Filter | ||
Filter Type Exhaust Filter | ||
Thickness 44mm | ||
Automatic/Manual Manual | ||
Frame Material Thermoplastic | ||
Standards/Approvals UL | ||
Width 252mm | ||
Length 252mm | ||
Series Ecool Filterfans | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter designed to ensure efficient Airflow management, specifically for installation sizes 4, Air flow rates up to 160 m³/h. This unit optimises ventilation while maintaining robustness in various environments.
Offers IP54 and IP55 protection ratings for effective operation in harsh conditions
Features UV resistance in the IP55 version for enhanced durability
Includes a filtration efficiency of up to 91% to ensure optimal Air quality
Designed with a duty cycle of 100% for continuous operation
Related links
- Pfannenberg Ecool Filterfans Series 320 mm 320mm 46 mm
- Pfannenberg Ecool Filterfans Series 145 mm 145mm 31 mm
- Pfannenberg Ecool Filterfans Series 202 mm 202mm 40 mm
- Pfannenberg FILTERFANS 4.0 Series 252 mm 252mm 44 mm
- Pfannenberg PFA 40000 Series Thermoplastic 252 mm 252mm 41.9 mm
- Pfannenberg PF Series 252 mm 252mm 44 mm
- Pfannenberg PF Series 252 mm 252mm
- Eaton xEffect E-FAN Series Plastic Frame Fan Filter for 223 x 223 mm Fans, 252 mm 252mm 38 mm
