Pfannenberg Ecool Filterfans Series, TPE Frame Fan Filter, 202 mm 202mm 40 mm
- RS Stock No.:
- 856-773
- Mfr. Part No.:
- 11730003408
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 856-773
- Mfr. Part No.:
- 11730003408
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Fan Filter | |
| Filter Type | Exhaust Filter | |
| Automatic/Manual | Manual | |
| Thickness | 40mm | |
| Frame Material | TPE | |
| Standards/Approvals | UL | |
| Width | 202mm | |
| Length | 202mm | |
| Series | Ecool Filterfans | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Fan Filter | ||
Filter Type Exhaust Filter | ||
Automatic/Manual Manual | ||
Thickness 40mm | ||
Frame Material TPE | ||
Standards/Approvals UL | ||
Width 202mm | ||
Length 202mm | ||
Series Ecool Filterfans | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter effectively manages Air quality by providing efficient Air filtration and cooling. It's designed to enhance Airflow while maintaining optimal temperature control for sensitive equipment.
Installation size 3 with an airflow rate up to 110 m³/h
Offers protection with IP 54 and IP 55 ratings
UV-resistant in the IP 55 version to ensure durability
Low noise level of 40 dB (A) for minimal operational disruption
Related links
- Pfannenberg Ecool Filterfans Series 320 mm 320mm 46 mm
- Pfannenberg Ecool Filterfans Series 252 mm 252mm 44 mm
- Pfannenberg Ecool Filterfans Series 145 mm 145mm 31 mm
- Pfannenberg Thermoplastic Frame Fan Filter for 177 x 177 mm Fans, 202 mm 202mm 40 mm
- Pfannenberg FILTERFANS 4.0 Series 202 mm 202mm 40 mm
- Pfannenberg PFA30000 Series Thermoplastic Frame Fan Filter for 202 mm Fans, 202 mm 202mm
- Pfannenberg Filterfans 4.0 Series Thermoplastic Frame Fan Filter for 92 x 92 mm Fans, 310
- Pfannenberg Filterfans 4.0 Series Grey 320 mm 320mm 3 mm
