Pfannenberg Ecool Filterfans Series, Thermoplastic Frame Fan Filter, 320 mm 320mm 46 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP40,791.30

(exc. VAT)

PHP45,686.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP40,791.30

*price indicative

RS Stock No.:
856-778
Mfr. Part No.:
11760003413
Manufacturer:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Fan Filter

Filter Type

Exhaust Filter

Thickness

46mm

Automatic/Manual

Manual

Frame Material

Thermoplastic

Width

320mm

Length

320mm

Standards/Approvals

UL

Series

Ecool Filterfans

COO (Country of Origin):
DE
The Pfannenberg exhaust filter system designed to provide efficient airflow and filtration for cooling applications. It maintains optimal operation conditions with a robust construction suitable for varying environmental demands.

Offers three performance classes with cut-out compatibility

Constructed with UV-resistant materials for enhanced durability

Equipped with ball bearings for extended service life of up to 40,000 hours

Rated IP 54 and IP 55 for protection against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy