Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 145 mm 145mm 5 mm
- RS Stock No.:
- 856-769
- Mfr. Part No.:
- 11720001215
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,497.24
(exc. VAT)
PHP2,796.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,497.24 |
*price indicative
- RS Stock No.:
- 856-769
- Mfr. Part No.:
- 11720001215
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Exhaust Filter | |
| Thickness | 5mm | |
| Filter Material | Plastic | |
| Standards/Approvals | EAC | |
| Width | 145mm | |
| Length | 145mm | |
| Series | FILTERFANS 4.0 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Exhaust Filter | ||
Thickness 5mm | ||
Filter Material Plastic | ||
Standards/Approvals EAC | ||
Width 145mm | ||
Length 145mm | ||
Series FILTERFANS 4.0 | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter facilitates efficient Air filtration by providing robust and reliable protection against Airborne contaminants, ensuring optimal performance and longevity of cooling fans in various applications.
Protection IP 54 provides essential protection against dust and water ingress
Current consumption of 0.06 A offers energy-efficient operation
Related links
- Pfannenberg FILTERFANS 4.0 Series 145 mm 145mm 31 mm
- Pfannenberg FILTERFANS 4.0 Series 109 mm 109mm 5 mm
- Pfannenberg FILTERFANS 4.0 Series 202 mm 202mm 40 mm
- Pfannenberg FILTERFANS 4.0 Series 252 mm 252mm 44 mm
- Pfannenberg FILTERFANS 4.0 Series 292 mm 292mm 46 mm
- Pfannenberg Filterfans 4.0 Series Thermoplastic Frame Fan Filter for 92 x 92 mm Fans, 310
- Pfannenberg Filterfans 4.0 Series Grey 320 mm 320mm 3 mm
- Pfannenberg Ecool Filterfans Series 145 mm 145mm 31 mm
