Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 145 mm 145mm 31 mm
- RS Stock No.:
- 856-770
- Mfr. Part No.:
- 11720001411
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP89,465.86
(exc. VAT)
PHP100,201.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,465.86 |
*price indicative
- RS Stock No.:
- 856-770
- Mfr. Part No.:
- 11720001411
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Exhaust Filter | |
| Thickness | 31mm | |
| Filter Material | Plastic | |
| Length | 145mm | |
| Standards/Approvals | EAC | |
| Width | 145mm | |
| Series | FILTERFANS 4.0 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Exhaust Filter | ||
Thickness 31mm | ||
Filter Material Plastic | ||
Length 145mm | ||
Standards/Approvals EAC | ||
Width 145mm | ||
Series FILTERFANS 4.0 | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter designed for optimal Airflow management in various environments. It enhances Air circulation while protecting sensitive components from dust and contaminants.
Provides excellent filtration efficiency with G4 filter quality
Compatible with assembly packaging for quick installation
Available in grey and black options to suit various aesthetics
Designed to withstand UV exposure and harsh environments
Related links
- Pfannenberg FILTERFANS 4.0 Series 145 mm 145mm 5 mm
- Pfannenberg Ecool Filterfans Series 145 mm 145mm 31 mm
- Pfannenberg FILTERFANS 4.0 Series 202 mm 202mm 40 mm
- Pfannenberg FILTERFANS 4.0 Series 252 mm 252mm 44 mm
- Pfannenberg FILTERFANS 4.0 Series 109 mm 109mm 5 mm
- Pfannenberg FILTERFANS 4.0 Series 292 mm 292mm 46 mm
- Pfannenberg Thermoplastic Frame Fan Filter for 125 x 125 mm Fans, 145 mm 145mm 31 mm
- Pfannenberg Filterfans 4.0 Series Thermoplastic Frame Fan Filter for 92 x 92 mm Fans, 310
