Pfannenberg FILTERFANS 4.0 Series, Plastic Filter Exhaust Filter, 109 mm 109mm 5 mm
- RS Stock No.:
- 856-767
- Mfr. Part No.:
- 11710001410
- Manufacturer:
- Pfannenberg
N
This image is representative of the product range
Subtotal (1 unit)*
PHP65,300.76
(exc. VAT)
PHP73,136.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,300.76 |
*price indicative
- RS Stock No.:
- 856-767
- Mfr. Part No.:
- 11710001410
- Manufacturer:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Exhaust Filter | |
| Filter Type | Standard Filter | |
| Thickness | 5mm | |
| Filter Material | Plastic | |
| Width | 109mm | |
| Standards/Approvals | EAC | |
| Length | 109mm | |
| Series | FILTERFANS 4.0 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Exhaust Filter | ||
Filter Type Standard Filter | ||
Thickness 5mm | ||
Filter Material Plastic | ||
Width 109mm | ||
Standards/Approvals EAC | ||
Length 109mm | ||
Series FILTERFANS 4.0 | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter facilitates efficient Air filtration by providing robust and reliable protection against Airborne contaminants, ensuring optimal performance and longevity of cooling fans in various applications.
Designed with a filtration efficiency of 88% to capture fine particles
Constructed to comply with IP54 and NEMA type 12 standards for enhanced durability
Available in both grey and black options to suit diverse installation aesthetics
Comes with a 1-piece or 45-piece assembly packaging for flexible purchasing
Related links
- Pfannenberg FILTERFANS 4.0 Series 109 mm 109mm 5 mm
- Pfannenberg FILTERFANS 4.0 Series 202 mm 202mm 40 mm
- Pfannenberg FILTERFANS 4.0 Series 252 mm 252mm 44 mm
- Pfannenberg FILTERFANS 4.0 Series 145 mm 145mm 31 mm
- Pfannenberg FILTERFANS 4.0 Series 145 mm 145mm 5 mm
- Pfannenberg FILTERFANS 4.0 Series 292 mm 292mm 46 mm
- Pfannenberg Filterfans 4.0 Series Thermoplastic Frame Fan Filter for 92 x 92 mm Fans, 310
- Pfannenberg Filterfans 4.0 Series Grey 320 mm 320mm 3 mm
