NEMIQ Plastic Spare Spring, 600 mm x 10 mm OD
- RS Stock No.:
- 756-566
- Mfr. Part No.:
- BF 10
- Manufacturer:
- NEMIQ
This image is representative of the product range
Subtotal (1 unit)*
PHP619.21
(exc. VAT)
PHP693.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP619.21 |
*price indicative
- RS Stock No.:
- 756-566
- Mfr. Part No.:
- BF 10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Material | Plastic | |
| Product Type | Spare Spring | |
| Free Length | 600mm | |
| Outside Diameter | 10mm | |
| Wire Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Material Plastic | ||
Product Type Spare Spring | ||
Free Length 600mm | ||
Outside Diameter 10mm | ||
Wire Diameter 10mm | ||
- COO (Country of Origin):
- CN
The NEMIQ pipe spring is designed to support plastic tubes with a diameter of 10 mm while maintaining strength and integrity over a length of 600 mm.
Ideal for use with stainless steel tubes
Not suitable for aluminium or plastic tubes
Complies with important regulations including REACH
Stock item, typically available for immediate dispatch
Taric code: 73071990 ensures clear customs processing
Related links
- NEMIQ Plastic Spare Spring, 600 mm x 21 mm OD
- NEMIQ Plastic Spare Spring, 600 mm x 9.2 mm OD
- NEMIQ Plastic Spare Spring, 600 mm x 27.1 mm OD
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1m
- RS PRO Steel Extension Spring, 50 mm x 10 mm OD
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 200 mm L 10 mm Spindle,
- Festo Yellow Thermoplastic Elastomer Round Plastic Tube x 10 mm OD x 7 mm ID
