Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1m

Subtotal (1 unit)*

PHP93,771.26

(exc. VAT)

PHP105,023.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP93,771.26

*price indicative

RS Stock No.:
230-910
Mfr. Part No.:
114410 XVTL-BF-10/6/18
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

600mm

Width

1m

Material

Steel

Height

1.8m

IP Rating

IP40

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure is a robust distribution cabinet designed for versatility and efficiency in electrical installations. Engineered to meet high standards of protection with an IP40 rating, this enclosure accommodates various mounting configurations, making it ideal for both indoor and outdoor use. The thoughtfully crafted design features a sturdy steel construction, ensuring longevity and reliability in demanding environments. Its generous dimensions of 1800mm in height, 1000mm in width, and 600mm in depth provide ample space for organising electrical components while maintaining a neat and professional appearance. Enhanced with a powder-coated finish, this enclosure not only meets but exceeds industry standards for environmental resistance, offering long-term protection against corrosion. Perfect for panel builders and electricians, the xEffect xVtl empty enclosure promises superior performance while facilitating easy installation and maintenance.

Constructed from durable steel to withstand various environmental conditions

Designed for effective thermal management with adjustable mounting plate options

Powder-coated finish resists corrosion and enhances aesthetic appeal

IP40 rated for solid protection against dust and solids, ensuring component safety

Equipped with two doors for improved access and convenience during servicing

Compatible with wall mounting, providing flexible installation options

Emphasises mechanical impact resistance with IK10 rating for added durability

Features a single lock for secure access management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy