Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1m

Subtotal (1 unit)*

PHP94,463.72

(exc. VAT)

PHP105,799.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP94,463.72

*price indicative

RS Stock No.:
231-173
Mfr. Part No.:
114520 XVTL-MP/BF-10/6/18
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Enclosure

Product Type

Enclosure

Length

600mm

Width

1m

Material

Steel

Height

1.8m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton enclosure is engineered to provide robust, reliable protection for switchgear and control gear applications. Crafted from durable steel and featuring a sleek grey finish, the enclosure is not only aesthetically pleasing but also built to withstand harsh environments. Measuring 1800 mm in height, 1000 mm in width, and 600 mm in depth, the enclosure offers ample space for essential components while maintaining a compact footprint. Designed with an IP55 rating, it ensures effective protection against dust and low-pressure water jets, making it suitable for both indoor and outdoor settings. The innovative mounting plate is depth-adjustable, allowing for flexible installation options tailored to specific requirements. With various safety and compliance standards met, this enclosure is a dependable choice for professionals needing a versatile solution for electrical installations.

IP55 rating ensures protection against dust and water

Depth-adjustable mounting plate allows for custom configuration

Steel construction provides durability and long-lasting performance

Elegant grey surface finish complements various environments

Mechanical impact rating of IK10 for enhanced resilience

Temperature rise calculations are supported with comprehensive data

Suitable for both wall mounting and floor standing installations

Allows for clean and streamlined cable management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy