Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 600 mm x 1m

Subtotal (1 unit)*

PHP90,002.90

(exc. VAT)

PHP100,803.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP90,002.90

*price indicative

RS Stock No.:
229-969
Mfr. Part No.:
114505 XVTL-MP/BF-10/6/16
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure

Accessory Type

Enclosure

Length

600mm

Width

1m

Material

Steel

Height

1.6m

Colour

Grey

IP Rating

IP55

Mounting plate type

Depth-Adjustable

Series

xEffect xVtl

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEffect xVtl empty enclosure represents a robust and versatile solution for various electrical applications. Designed with a focus on durability and efficiency, this distribution cabinet is ideally suited for environments requiring meticulous adherence to protect electronic components. Crafted from high-quality steel, it features a powder-coated finish that not only enhances aesthetics but also provides superior resistance to corrosion and wear, ensuring longevity in all settings. With specific dimensions of 1600mm in height, 1000mm in width, and 600mm in depth, it accommodates a range of installations while maintaining excellent protection levels of IP55, making it apt for outdoor use. This enclosure is engineered for optimal performance, meeting stringent compliance standards, and is suitable for both metrical mounting and wall installation. Whether for industrial applications or commercial needs, this enclosure promises to deliver on safety and functionality.

Constructed from durable steel for maximum longevity

Powder-coated finish for enhanced corrosion resistance

Offers a protective rating of IP55 for effective environmental shielding

Designed for both wall and floor standing installation options

Includes a depth-adjustable mounting plate for flexible configuration

Features a maximum permissible load capacity of 5000 N for robust handling

Equipped with IK10 impact resistance for added security

Accommodates a clean aesthetic with a grey RAL 7035 colour

Complies with RoHS standards for environmentally friendly usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy