Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1m
- RS Stock No.:
- 229-566
- Mfr. Part No.:
- 114518 XVTL-MP/BF-10/4/18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP91,465.25
(exc. VAT)
PHP102,441.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP91,465.25 |
*price indicative
- RS Stock No.:
- 229-566
- Mfr. Part No.:
- 114518 XVTL-MP/BF-10/4/18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 400mm | |
| Width | 1m | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 400mm | ||
Width 1m | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEffect xVtl enclosure from Eaton epitomises precision and robustness, tailored for Switch- and Control gear applications. Designed with a focus on accessibility and protection, this enclosure is perfect for housing sensitive electrical components while ensuring compliance with rigorous industry standards. The dimensions of 1800x1000x400mm allow for ample space, while the IP55 rating guarantees protection against dust and water ingress. With a mounting plate that is depth-adjustable, installation is made effortless, enabling easy adaptation to various configurations. Constructed from durable steel and finished with a resilient powder coating in a classic grey, this enclosure not only meets but exceeds expectations for mechanical impact resistance and electromagnetic compatibility. Whether for floor standing or wall-mounted use, this unit offers unparalleled versatility and strength in any environment.
IP55 rated for maximum protection against dust and water
Adjustable mounting plate enhances installation flexibility
IK10 rated, ensuring high mechanical impact resistance
Designed for easy assembly with a dual door configuration
Constructed from high-quality steel for lasting durability
Powder-coated finish resists external wear and tear
Suitable for metrical mounting and optimised for utility
Allows for efficient thermal management with precise heat dissipation measurements
Incorporates features allowing compliance with IEC standards
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 1m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 1mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1.2m
