Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 600mm
- RS Stock No.:
- 229-565
- Mfr. Part No.:
- 114510 XVTL-MP/BF-6/4/18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP68,309.19
(exc. VAT)
PHP76,506.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,309.19 |
*price indicative
- RS Stock No.:
- 229-565
- Mfr. Part No.:
- 114510 XVTL-MP/BF-6/4/18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 400mm | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.8m | |
| Colour | Grey | |
| IP Rating | IP55 | |
| Mounting plate type | Depth-Adjustable | |
| Series | xEffect xVtl | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 400mm | ||
Width 600mm | ||
Material Steel | ||
Height 1.8m | ||
Colour Grey | ||
IP Rating IP55 | ||
Mounting plate type Depth-Adjustable | ||
Series xEffect xVtl | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEffect xVtl enclosure is designed for both space efficiency and robust performance in demanding environments. Built to meet rigorous specifications, this distribution cabinet combines a compact design with advanced thermal management capabilities. Its versatility allows for floor standing or wall-mounted installations, adapting effortlessly to various applications. The enclosure features a high protection rating of IP55, ensuring it withstands moisture and dust exposure, making it suitable for indoor and outdoor use. With a sleek grey powder-coated finish, it complements modern designs while offering substantial protection to critical electrical components. The Eaton xEffect xVtl enclosure not only prioritises functionality but also provides peace of mind concerning compliance with international standards, making it a reliable choice for panel builders and electrical engineers alike.
Constructed with advanced thermal dissipation technology for optimal heat management
Engineered with a robust steel frame for long-lasting durability
Designed to accommodate various mounting methodologies for flexible installation
Features a corrosion-resistant surface treatment enhancing longevity
Offers IP55 protection against water and dust ingress, ensuring operational reliability
Equipped with an adjustable mounting plate for versatile equipment integration
Includes comprehensive mechanical impact protection rated IK10, ideal for high-traffic areas
Compatible with standardised metrical mounting configurations for ease of use
Supports substantial load capacity on mounting plates and enclosures for enhanced stability
Conforms to international quality and safety standards for user assurance
Related links
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 600 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 300 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 500 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 2 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.6 m x 400 mm x 600mm
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1.2m
- Eaton xEffect xVtl Series Steel Enclosure 1.8 m x 400 mm x 1m
