NEMIQ Plastic Spare Spring, 600 mm x 9.2 mm OD
- RS Stock No.:
- 756-568
- Mfr. Part No.:
- BF 12
- Manufacturer:
- NEMIQ
This image is representative of the product range
Subtotal (1 unit)*
PHP613.89
(exc. VAT)
PHP687.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP613.89 |
*price indicative
- RS Stock No.:
- 756-568
- Mfr. Part No.:
- BF 12
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Spare Spring | |
| Material | Plastic | |
| Free Length | 600mm | |
| Outside Diameter | 9.2mm | |
| Wire Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Spare Spring | ||
Material Plastic | ||
Free Length 600mm | ||
Outside Diameter 9.2mm | ||
Wire Diameter 12mm | ||
- COO (Country of Origin):
- CN
The NEMIQ pipe spring is designed to support plastic tubes with a diameter of 12mm. It ensures stable and secure fitting, providing a reliable solution for various tube applications.
Suitable for stainless steel tube applications
Designed for a tube diameter of 12mm, ensuring precise compatibility
Stock item status provides assurance of availability
Related links
- NEMIQ Plastic Spare Spring, 600 mm x 21 mm OD
- NEMIQ Plastic Spare Spring, 600 mm x 10 mm OD
- NEMIQ Plastic Spare Spring, 600 mm x 27.1 mm OD
- STAHLWILLE Square Spline Drive Adapter 50.8 mm, Gun Metal Finish
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 9.2 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 9.2 mm OD
- RS PRO Nitrile O-Ring O-Ring 9.2 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 9.2 mm OD
