NEMIQ Plastic Spare Spring, 600 mm x 27.1 mm OD
- RS Stock No.:
- 756-570
- Mfr. Part No.:
- BF 32
- Manufacturer:
- NEMIQ
This image is representative of the product range
Subtotal (1 unit)*
PHP2,900.88
(exc. VAT)
PHP3,248.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,900.88 |
*price indicative
- RS Stock No.:
- 756-570
- Mfr. Part No.:
- BF 32
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Material | Plastic | |
| Product Type | Spare Spring | |
| Free Length | 600mm | |
| Outside Diameter | 27.1mm | |
| Wire Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Material Plastic | ||
Product Type Spare Spring | ||
Free Length 600mm | ||
Outside Diameter 27.1mm | ||
Wire Diameter 32mm | ||
- COO (Country of Origin):
- CN
The NEMIQ pipe spring is specifically designed for use with 32mm plastic tubes, enhancing their stability during operation and ensuring efficient functionality.
Diameter of the tube is 32mm for precise fit
Constructed for various materials, ensuring versatility
Complies with REACH standards for safe usage
Stock item, typically available for immediate delivery
No PFAS and POPs present for environmentally friendly use
Related links
- NEMIQ Plastic Spare Spring, 600 mm x 21 mm OD
- NEMIQ Plastic Spare Spring, 600 mm x 10 mm OD
- NEMIQ Plastic Spare Spring, 600 mm x 9.2 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 30.3 mm OD
- SAM Open Ended Insert Crowfoot Bit 11 x 27.1 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 12 x 27.1 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 11 x 27.1 mm, Polished Finish
- Wurth Elektronik Steel Cabinet, 51.9 x 27.1 x 3.5 mm
