NEMIQ Plastic Spare Spring, 600 mm x 21 mm OD
- RS Stock No.:
- 756-569
- Mfr. Part No.:
- BF 25
- Manufacturer:
- NEMIQ
This image is representative of the product range
Subtotal (1 unit)*
PHP771.79
(exc. VAT)
PHP864.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP771.79 |
*price indicative
- RS Stock No.:
- 756-569
- Mfr. Part No.:
- BF 25
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Spare Spring | |
| Material | Plastic | |
| Free Length | 600mm | |
| Outside Diameter | 21mm | |
| Wire Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Spare Spring | ||
Material Plastic | ||
Free Length 600mm | ||
Outside Diameter 21mm | ||
Wire Diameter 25mm | ||
- COO (Country of Origin):
- CN
The NEMIQ pipe spring is designed specifically for plastic tubes with a diameter of 25mm, enhancing structural integrity and providing support for various applications. Its unique construction ensures durability and reliability for consistent performance.
Constructed for optimal compatibility with stainless steel tubes
Meets stringent compliance regulations for safety and reliability
Versatile dimensions facilitate usage in diverse applications
Stock item, generally available with assurance against sales interruptions
Related links
- NEMIQ Plastic Spare Spring, 600 mm x 10 mm OD
- NEMIQ Plastic Spare Spring, 600 mm x 9.2 mm OD
- NEMIQ Plastic Spare Spring, 600 mm x 27.1 mm OD
- Igus MFM-1521-25 15mm Bore Plain Bearing, 21 mm OD
- Saint-Gobain Silicone 15 mm ID Clear, 25 m
- Guitel Hervieu White Plastic Round End Cap 16 x 22 x 21 mm Groove
- Guitel Hervieu Black Plastic Round End Cap 16 x 22 x 21 mm Groove
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 25 mm OD
