Microchip, 1413-Pin FBGA, Ethernet Transceiver 1600 Gbps Ethernet PM6217C-FEI

N

Subtotal (1 tray of 24 units)*

PHP2,050,796.93

(exc. VAT)

PHP2,296,892.57

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
24 +PHP85,449.872PHP2,050,796.93

*price indicative

RS Stock No.:
849-905
Mfr. Part No.:
PM6217C-FEI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Transceiver

Maximum Data Rate

1600Gbps

Sub Type

Transceiver

Number of Transceivers

48

Number of Ports

16

Interface Type

Ethernet

Mount Type

Surface Mount

Package Type

FBGA

Pin Count

1413

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

33mm

Standards/Approvals

RoHS

Length

33mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Ethernet MAC/PHY supporting comprehensive encryption and port aggregation features, Ideal for working and protect architectures in high-capacity modular systems.

Supports 48 SerDes, enabling high-capacity data transfer

Integrated encryption engines provide MACsec and IPsec security at line rate

Features hitless 2:1 mux for seamless switching between operational paths

Lambda Splitting functionality allows efficient Wavelength division for optimised connections

Includes XpandIO for aggregating various low-rate client ports

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy