Microchip, 1413-Pin FBGA, Ethernet Transceiver 1600 Gbps Ethernet PM6216C-FEI

N

Subtotal (1 tray of 45 units)*

PHP2,385,026.46

(exc. VAT)

PHP2,671,229.66

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
45 +PHP53,000.588PHP2,385,026.46

*price indicative

RS Stock No.:
849-904
Mfr. Part No.:
PM6216C-FEI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1600Gbps

Product Type

Ethernet Transceiver

Sub Type

Transceiver

Number of Transceivers

32

Number of Ports

16

Interface Type

Ethernet

Mount Type

Surface Mount

Package Type

FBGA

Pin Count

1413

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

23mm

Standards/Approvals

RoHS

Length

33mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Ethernet MAC/PHY supporting comprehensive encryption and port aggregation features, Ideal for working and protect architectures in high-capacity modular systems.

Supports integrated MACsec/IPsec encryption engines for enhanced security

Features 32 SerDes with 1.6T capacity for efficient bandwidth management

Enables Lambda splitting for optimised Wavelength utilisation

Includes hitless 2:1 mux functionality for seamless switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy