Microchip, 767-Pin FBGA, Ethernet Transceiver 1600 Gbps Ethernet PM6210C-FEI
- RS Stock No.:
- 849-900
- Mfr. Part No.:
- PM6210C-FEI
- Manufacturer:
- Microchip
N
Subtotal (1 tray of 45 units)*
PHP3,085,913.66
(exc. VAT)
PHP3,456,223.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from July 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 45 + | PHP68,575.859 | PHP3,085,913.66 |
*price indicative
- RS Stock No.:
- 849-900
- Mfr. Part No.:
- PM6210C-FEI
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1600Gbps | |
| Sub Type | Transceiver | |
| Number of Transceivers | 32 | |
| Number of Ports | 16 | |
| Interface Type | Ethernet | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 767 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 23mm | |
| Length | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1600Gbps | ||
Sub Type Transceiver | ||
Number of Transceivers 32 | ||
Number of Ports 16 | ||
Interface Type Ethernet | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 767 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 23mm | ||
Length 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet MAC/PHY supporting comprehensive encryption and port aggregation features, Ideal for working and protect architectures in high-capacity modular systems.
1.6T gearbox and hitless 2:1 mux configurations enhance bandwidth efficiency
Integrated MACsec and IPsec encryption engines provide end-to-end security
Supports dual 800GbE and quad 400GbE connections for flexible performance
Compatibility with a variety of optical modules ensures extensive connectivity
Industrial temperature range support enables outdoor deployments
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
