Microchip, 1413-Pin FBGA, Ethernet Transceiver 1600 Gbps Ethernet PM6214C-FEI

N

Subtotal (1 tray of 24 units)*

PHP1,645,820.30

(exc. VAT)

PHP1,843,318.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
24 +PHP68,575.846PHP1,645,820.30

*price indicative

RS Stock No.:
849-902
Mfr. Part No.:
PM6214C-FEI
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

1600Gbps

Product Type

Ethernet Transceiver

Sub Type

Transceiver

Number of Transceivers

48

Interface Type

Ethernet

Number of Ports

16

Mount Type

Surface Mount

Package Type

FBGA

Pin Count

1413

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

33mm

Standards/Approvals

RoHS

Width

23mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip Ethernet MAC/PHY supporting comprehensive encryption and port aggregation features, Ideal for working and protect architectures in high-capacity modular systems.

Supports 48 SerDes for maximum versatility in port configurations

Features an integrated 1.6T gearbox and hitless 2:1 mux for enhanced data throughput

Equipped with MACsec and IPsec encryption engines for robust security

Provides Lambda splitting to manage 400 and 800 GbE clients effectively

Compatible with Open Compute Project (OCP) based Switch Abstraction Interface (SAI) APIs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy