Microchip, 256-Pin BGA, Transceiver, 1.8 V 25 Gbps Ethernet, GPIO 3.3V LAN8044-V/3HW, Full Duplex
- RS Stock No.:
- 849-911
- Mfr. Part No.:
- LAN8044-V/3HW
- Manufacturer:
- Microchip
N
Subtotal (1 tray of 119 units)*
PHP565,430.52
(exc. VAT)
PHP633,282.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 119 + | PHP4,751.517 | PHP565,430.52 |
*price indicative
- RS Stock No.:
- 849-911
- Mfr. Part No.:
- LAN8044-V/3HW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 25Gbps | |
| Product Type | Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex | |
| Loopback Mode | Multiple Loopback of Remote Phy and Mac Modes | |
| Interface Type | Ethernet, GPIO | |
| Number of Ports | 4 | |
| Standard Supported | IEEE 802.3 | |
| Mount Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 1.78mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Length | 14mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 25Gbps | ||
Product Type Transceiver | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex | ||
Loopback Mode Multiple Loopback of Remote Phy and Mac Modes | ||
Interface Type Ethernet, GPIO | ||
Number of Ports 4 | ||
Standard Supported IEEE 802.3 | ||
Mount Type Surface Mount | ||
Package Type BGA | ||
Pin Count 256 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 1.78mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Length 14mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip Ethernet PHY transceiver delivers high-performance connectivity for optical and copper interfaces, supporting versatile line and host configurations. It integrates robust security features and precision timing capabilities for Advanced networking applications.
Supports four 1G/10G/25G serial host interfaces with up to 64 security associations per port
Compliant with IEEE 802.3-2018, ensuring reliable Ethernet performance
Integrates high-accuracy 1588 timestamping to enhance synchronisation in networked systems
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
