Microchip, 100-Pin VQFN, Transceiver, 1.8 V 1 Gbps GPIO, MDIO 3.3V LAN8818/KDX, Full Duplex/Half Duplex
- RS Stock No.:
- 849-917
- Mfr. Part No.:
- LAN8818/KDX
- Manufacturer:
- Microchip
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 849-917
- Mfr. Part No.:
- LAN8818/KDX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 1Gbps | |
| Product Type | Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Multiple Loopback of Remote Phy and Mac Modes | |
| Interface Type | GPIO, MDIO | |
| Standard Supported | IEEE 802.3 | |
| Number of Ports | 4 | |
| Mount Type | Surface Mount | |
| Package Type | VQFN | |
| Pin Count | 100 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 1.8V | |
| Width | 12mm | |
| Standards/Approvals | IEEE | |
| Length | 12mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 1Gbps | ||
Product Type Transceiver | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Multiple Loopback of Remote Phy and Mac Modes | ||
Interface Type GPIO, MDIO | ||
Standard Supported IEEE 802.3 | ||
Number of Ports 4 | ||
Mount Type Surface Mount | ||
Package Type VQFN | ||
Pin Count 100 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 1.8V | ||
Width 12mm | ||
Standards/Approvals IEEE | ||
Length 12mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet transceiver is a low-power, quad-port PHY that supports 10BASE-T, 100BASE-TX, and 1000BASE-T communications. Its core function is facilitating high-speed data transmission over CAT-5, CAT-5e, and CAT-6 cables.
Supports industry-standard QSGMII and Q-USGMII interfaces for chip-to-chip connections
Integrates timestamping capabilities for IEEE-1588 solutions
Provides Synchronous Ethernet and Time-Sensitive Networking support
Features diagnostic tools for cable diagnostics and data path verification
Related links
- Microchip Transceiver MDIO 3.3V LAN8808/KDX, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8818-I/KDX
- Microchip Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8808-I/KDX
- Microchip Transceiver GPIO 3.3V LAN8043-V/3HW, Full Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver RMII 3.3V LAN8740AI-EN-TR, Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Half Duplex
