TUK Limited KADkpk Series Connector Connector Accessory
- RS Stock No.:
- 797-773
- Mfr. Part No.:
- KADkpk#20
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 5 more to save PHP351.45
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP881.38
(exc. VAT)
PHP987.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP881.38 | PHP44.069 | - |
| 5 - 9 | PHP811.09 | PHP40.555 | PHP351.45 |
| 10 + | PHP693.95 | PHP34.698 | PHP1,874.30 |
*price indicative
- RS Stock No.:
- 797-773
- Mfr. Part No.:
- KADkpk#20
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Blanking Plate | |
| Sub Type | Connector Accessory | |
| Interface Type | Connector | |
| Length | 32mm | |
| Diameter | 24mm | |
| Depth | 11mm | |
| Width | 28mm | |
| Standards/Approvals | RoHS | |
| Series | KADkpk | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Blanking Plate | ||
Sub Type Connector Accessory | ||
Interface Type Connector | ||
Length 32mm | ||
Diameter 24mm | ||
Depth 11mm | ||
Width 28mm | ||
Standards/Approvals RoHS | ||
Series KADkpk | ||
- COO (Country of Origin):
- CN
The TUK Limited Universal flush fit blank is a Durable solution designed for standard XLR style cut-outs, ensuring a seamless aesthetic on panels.
Holes are specifically crafted for M3 screw fitting
Rear mounting allows for a flush integration with the panel
Complies with ROHS standards for safety and environmental awareness
Lightweight at approximately 4g for effortless installation
Constructed from Durable polycarbonate for long-lasting use
Related links
- TUK Limited, KADkpk Universal Flush Fit Blank for use with Use in Standard XLR Style Cut-Outs and Our D UNIVERSAL Panels
- TUK Limited Key RJ45
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRL6 Series Plug Male Cat6 Unshielded Straight 1 Port
- TUK Limited PRLGU Series Plug Male Cat6a Shielded Straight 1 Port
- TUK Limited PRL5 Series Plug Male Cat5e Unshielded Straight 1 Port
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
