TUK Limited Key, PSL, RJ45
- RS Stock No.:
- 797-728
- Mfr. Part No.:
- PSLBbk#20
- Manufacturer:
- TUK Limited
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP816.50
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP2,046.74
(exc. VAT)
PHP2,292.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP2,046.74 | PHP102.337 | - |
| 5 + | PHP1,883.44 | PHP94.172 | PHP816.50 |
*price indicative
- RS Stock No.:
- 797-728
- Mfr. Part No.:
- PSLBbk#20
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Lock | |
| Accessory Type | Key | |
| Colour | Black | |
| Material | ABS, Nylon, Steel | |
| Series | PSL | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL-94V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Lock | ||
Accessory Type Key | ||
Colour Black | ||
Material ABS, Nylon, Steel | ||
Series PSL | ||
Interface Type RJ45 | ||
Standards/Approvals UL-94V0 | ||
- COO (Country of Origin):
- TW
The TUK Limited Locking patch lead is designed to retrofittably convert standard RJ45 patch leads into secure locking connections, ensuring reliable data security for various installations.
Easy to assemble without the need for special tools
Compatible with standard patch leads, eliminating the need for special inventory
Tamper-resistant design enhances data connection stability where interference is likely
Includes a detailed instruction sheet for straightforward installation
Utilises a fully patented locking system for improved security
Related links
- TUK Limited Key RJ45
- TUK Limited KADkpk Series Connector Connector Accessory
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRL6 Series Plug Male Cat6 Unshielded Straight 1 Port
- TUK Limited PRLGU Series Plug Male Cat6a Shielded Straight 1 Port
- TUK Limited PRL5 Series Plug Male Cat5e Unshielded Straight 1 Port
- TUK Limited PRLSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
