TUK Limited PRLSPDY5 Series Plug Male, Cable, Cat5e Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 797-727
- Mfr. Part No.:
- PRLSPDY5#20
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP837.76
(exc. VAT)
PHP938.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP837.76 | PHP41.888 |
| 5 - 9 | PHP770.83 | PHP38.542 |
| 10 + | PHP695.78 | PHP34.789 |
*price indicative
- RS Stock No.:
- 797-727
- Mfr. Part No.:
- PRLSPDY5#20
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Plug | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Termination Type | Stranded Wire | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 75°C | |
| Width | 11.68mm | |
| Standards/Approvals | UL94-V2 | |
| Depth | 8mm | |
| Length | 27.1mm | |
| Series | PRLSPDY5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Plug | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Shielded | ||
Orientation Straight | ||
Termination Type Stranded Wire | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 75°C | ||
Width 11.68mm | ||
Standards/Approvals UL94-V2 | ||
Depth 8mm | ||
Length 27.1mm | ||
Series PRLSPDY5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TUK Limited Unshielded Plug is an Advanced feedthrough connector designed for excellent performance with Cat 5e unshielded cables, simplifying twisted pair terminations while enhancing crimp integrity.
Compliant with Category 5e patch cord standard for reliable connectivity
Facilitates easy core insertion and wiring verification before crimping
Accommodates cables with a sheath outer diameter of 6.0mm
Minimises faults and failures, leading to less cable scrap and wastage
Ideal for Rapid termination using a compatible crimp tool
Related links
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGUSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5S Series Plug Male Cat5e Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat5e Shielded Straight 1 Port 8 Way
