TUK Limited, KADkpk Universal Flush Fit Blank for use with Use in Standard XLR Style Cut-Outs and Our D UNIVERSAL Panels

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP73.26

(exc. VAT)

PHP82.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP73.26-
10 - 24PHP67.797%
25 +PHP59.0419%

*price indicative

RS Stock No.:
533-076
Mfr. Part No.:
KADkpk
Manufacturer:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Accessory Type

Universal Flush Fit Blank

Product Type

AV Connector Accessory

For Use With

Use in Standard XLR Style Cut-Outs and Our D UNIVERSAL Panels

Series

KADkpk

Colour

Black

Material

Polycarbonate

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy