TUK Limited White Blank Plate ABS Faceplate
- RS Stock No.:
- 754-186
- Mfr. Part No.:
- KPR1Wh
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP20.80
View bulk pricing optionsSubtotal (1 unit)*
PHP21.94
(exc. VAT)
PHP24.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP21.94 | - |
| 10 - 24 | PHP19.86 | PHP20.80 |
| 25 + | PHP16.72 | PHP130.50 |
*price indicative
- RS Stock No.:
- 754-186
- Mfr. Part No.:
- KPR1Wh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Faceplate | |
| Plate Type | Blank Plate | |
| Colour | White | |
| Material | ABS | |
| Width | 25mm | |
| Mount Type | Snap-in | |
| Depth | 13mm | |
| Height | 50mm | |
| Series | KPR1 | |
| For Use With | Euro Faceplate Frames | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Faceplate | ||
Plate Type Blank Plate | ||
Colour White | ||
Material ABS | ||
Width 25mm | ||
Mount Type Snap-in | ||
Depth 13mm | ||
Height 50mm | ||
Series KPR1 | ||
For Use With Euro Faceplate Frames | ||
- COO (Country of Origin):
- CN
The TUK Limited Insertion tool designed to be used on LSA+ type, 110A IDC termination contact.
Terminates and crops excess wire simultaneously
Integral wire extraction hook
Robust design suitable for system installation
Related links
- TUK Limited Black Blank Plate ABS Faceplate
- Legrand White Blank Plate ABS Blanking Plate
- TUK Limited White ABS Faceplate & Mounting Plate
- TUK Limited White Polyamide, ABS Faceplate & Mounting Plate
- TUK Limited White ABS Faceplate
- TUK Limited White 2 Gang ABS Faceplate
- TUK Limited White Faceplate ABS Faceplate
- TUK Limited White 1 Gang Faceplate ABS Faceplate
