TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6, Cat6a
- RS Stock No.:
- 754-144
- Mfr. Part No.:
- SGACK90wh
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP366.87
(exc. VAT)
PHP410.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP366.87 |
| 10 - 24 | PHP337.17 |
| 25 + | PHP304.03 |
*price indicative
- RS Stock No.:
- 754-144
- Mfr. Part No.:
- SGACK90wh
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Keystone Modular Coupler | |
| LAN Category | Cat6, Cat6a | |
| Number of Ports | 1 | |
| Shield Type | Unshielded | |
| Length | 35mm | |
| Standards/Approvals | PoE+ | |
| Depth | 22.3mm | |
| Width | 17mm | |
| Series | SGACK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type Keystone Modular Coupler | ||
LAN Category Cat6, Cat6a | ||
Number of Ports 1 | ||
Shield Type Unshielded | ||
Length 35mm | ||
Standards/Approvals PoE+ | ||
Depth 22.3mm | ||
Width 17mm | ||
Series SGACK | ||
- COO (Country of Origin):
- CN
The TUK Limited Coupler Ideal for use in backbones and in limited space.
Slim and very Compact design enables use in panels or faceplates where width or depth are restricted
Designed to fit industry standard Keystone mount outlets wall plates and patch panels
High performance data throughput, meets Category 6A UTP data transfer rates
Related links
- TUK Limited SGACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler Cat6a
- TUK Limited SACK Series 1 Port RJ45 Unshielded Keystone Modular Coupler, Cat6
- TUK Limited SGACK Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler, Cat6a
- TUK Limited SGACK Series RJ45 Shielded Ethernet Coupler, Cat6a
- Roline RJ-45 Coupling Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
- RS PRO 2 Port RJ45 Female Shielded Coupler Cat6a
- TUK Limited SACK2 Series 2 Port RJ45 Unshielded Panel Mount, Cat6
