TUK Limited FACK2S Series 2 Port Shielded Panel Mount, Cat5e
- RS Stock No.:
- 533-051
- Mfr. Part No.:
- FACK2SBPM
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP382.30
View bulk pricing optionsSubtotal (1 unit)*
PHP471.12
(exc. VAT)
PHP527.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP471.12 | - |
| 10 - 24 | PHP432.89 | PHP382.30 |
| 25 + | PHP381.10 | PHP2,250.50 |
*price indicative
- RS Stock No.:
- 533-051
- Mfr. Part No.:
- FACK2SBPM
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Coupler | |
| Sub Type | Panel Mount | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Length | 29.7mm | |
| Depth | 35mm | |
| Width | 19mm | |
| Standards/Approvals | TIA/EIA 568B, FCC68, CE (RoHS, REACH) | |
| Series | FACK2S | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Coupler | ||
Sub Type Panel Mount | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Length 29.7mm | ||
Depth 35mm | ||
Width 19mm | ||
Standards/Approvals TIA/EIA 568B, FCC68, CE (RoHS, REACH) | ||
Series FACK2S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited SGACK Series 16 Port RJ45 Shielded Panel Mount Coupler, Cat6a
- TUK Limited SACK3S Series 2 Port RJ45 Shielded Panel Mount, Cat6
- TUK Limited FKscr Series Keystone Jack Female Cat5e Unshielded Straight 1 Port 8 Way
- Phoenix Contact 1510975 Series Ethernet Connector Male Cat5e, Cat6 Shielded Straight 10 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- TUK Limited SG Series Outlet Female Cat6a Shielded Angled 1 Port 8 Way
- TUK Limited FACK4BK Series 2 Port RJ45 Unshielded, Cat5e
- Decelect 2 Port RJ45 Shielded Splitter, Cat5e
