Phoenix Contact 1510975 Series Ethernet Connector Male, Panel Mount, Cat5e, Cat6 Shielded Straight 10 Port

Subtotal (1 unit)*

PHP104,357.36

(exc. VAT)

PHP116,880.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP104,357.36

*price indicative

RS Stock No.:
493-529
Mfr. Part No.:
1510975
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e, Cat6

Number of Ports

10

Mount Type

Panel Mount

Connector Type

RJ45

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

IP Rating

IP40

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

No

Length

100m

Series

1510975

COO (Country of Origin):
CA
The Phoenix Contact Communication module designed to enhance network performance in demanding industrial environments. Developed in adherence to IEC 61850 3 standards, this extension module supports four gigabit HSR/PRP combo ports, ensuring rapid data transmission and robust connectivity. With a flexible media module configuration, it integrates seamlessly into modular managed switch systems, providing an extensive range of applications across various sectors, including automation and communications. This product is specifically engineered for durability, operating efficiently in extreme industrial conditions, making it an ideal choice for users looking to optimise their network infrastructure and reliability.

Compatible with IEC 61850 3 for reliable industrial performance

Designed for modular architecture facilitating easy integration

Supports both RJ45 and SFP connection methods for flexible network solutions

Compliant with EU RoHS standards promoting environmental sustainability

Easy to use and install reducing setup time for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy