TE Connectivity RJ45 Series Series Ethernet Connector Male, Panel Mount, Cat6 Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 855-340
- Mfr. Part No.:
- 2497305-1
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 280 units)*
PHP389,333.68
(exc. VAT)
PHP436,053.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP389,333.68 | PHP1,390.477 |
*price indicative
- RS Stock No.:
- 855-340
- Mfr. Part No.:
- 2497305-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 32.3mm | |
| Length | 27.4mm | |
| Width | 19.6mm | |
| Series | RJ45 Series | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Depth 32.3mm | ||
Length 27.4mm | ||
Width 19.6mm | ||
Series RJ45 Series | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance connector designed to ensure reliable electrical connections in various environments. Its robust materials and standards cater to precise applications demanding superior durability and safety.
All materials comply with RoHS 2.0 standards for environmental safety
Constructed from PBT-black insulator for enhanced heat resistance
UL94V-0 flame class rating ensures low flammability risk
Zinc-alloy, chrome-plated metal parts guarantee corrosion resistance
Related links
- TE Connectivity RJ45 Series Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Female Cat6 Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTVX Series Ethernet Connector Male Cat6 Shielded Straight 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08-ST-H11-RJ45 Series Ethernet Connector Male, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact 1510975 Series Ethernet Connector Male Cat5e, Cat6 Shielded Straight 10 Port
