TE Connectivity RJ45 Series Series Ethernet Connector Female, Panel Mount, Cat6 Shielded Straight 1 Port 8 Way

N

Subtotal (1 box of 192 units)*

PHP252,906.73

(exc. VAT)

PHP283,255.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP252,906.73PHP1,317.223

*price indicative

RS Stock No.:
855-339
Mfr. Part No.:
2497304-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Minimum Operating Temperature

-25°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Length

27.4mm

Hazardous Area Certification

No

Series

RJ45 Series

Depth

32.3mm

Standards/Approvals

RoHS Compliant

Width

19.6mm

Contact Material

Copper Alloy

Contact Plating

Nickel

COO (Country of Origin):
CN
The TE Connectivity four-hole receptacle designed for high-performance applications, providing robust connectivity with exceptional electrical characteristics and environmental resilience for reliable operation across various challenging settings.

Current rating of 1.5A ensures reliable power delivery

Voltage rating of 125V AC allows for diverse applications

Transmission rate of 1Gbps at 250MHz supports high-speed data requirements

500 mating cycles provide durability for repeated use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy