RS PRO Ethernet Connector Male, Clip-In, Cat6a STP Shield Straight 1 Port 8 Way
- RS Stock No.:
- 834-518
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP1,097.20
View bulk pricing optionsSubtotal (1 unit)*
PHP578.12
(exc. VAT)
PHP647.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP578.12 | - |
| 10 - 49 | PHP468.40 | PHP1,097.20 |
| 50 - 99 | PHP358.67 | PHP10,972.50 |
| 100 + | PHP318.10 | PHP26,002.00 |
*price indicative
- RS Stock No.:
- 834-518
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Ethernet Connector Type | Ethernet | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Mount Type | Clip-In | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | STP | |
| Orientation | Straight | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 18.9mm | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Width | 25mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Ethernet Connector Type Ethernet | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Mount Type Clip-In | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type STP | ||
Orientation Straight | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Depth 18.9mm | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Width 25mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- CN
The RS PRO Cat6A Clip-in Euro Module is a high-quality networking component designed for efficient data transmission, featuring a Compact design that integrates seamlessly into standard faceplates.
Cat6A compliant for enhanced network speed and performance
Shielded twisted pair (STP) design reduces interference for clearer signals
Compact dimensions of 50 x 25mm ensure compatibility with most installations
RJ45 Interface type for easy connectivity with standard Ethernet devices
Robust ABS housing provides durability and reliable performance
Meets CE, UKCA, REACH, and ROHS standards for safety and compliance
Related links
- Telegartner MFP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner MP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SGK Series Adapter Female Cat6a STP Shield Straight 1 Port 8 Way
- TUK Limited SGK Series Keystone Jack Female Cat6a STP Shield Straight 1 Port 8 Way
- Schneider Electric Ovalis C Series RJ45 Socket Female Cat6a STP Shield Straight 1 Port 8 Way
- Phoenix Contact VS-08-BU Series RJ45 Connector Female Cat6a STP Shield Straight 1 Port 8 Way
- RS PRO Ethernet Connector Male Cat6 Straight 1 Port 8 Way
- RS PRO Ethernet Connector Male/Female, Panel Mount Stainless Steel Shield Straight 1 Port
