RS PRO Ethernet Connector Male, Clip-In, Cat6 Straight 1 Port 8 Way
- RS Stock No.:
- 834-515
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
PHP321.79
(exc. VAT)
PHP360.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP321.79 | - |
| 10 - 49 | PHP260.94 | 18% |
| 50 - 99 | PHP199.16 | 38% |
| 100 + | PHP177.03 | 44% |
*price indicative
- RS Stock No.:
- 834-515
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | Ethernet | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Clip-In | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Maximum Operating Temperature | 70°C | |
| Length | 50mm | |
| Series | RS PRO | |
| Width | 25mm | |
| Standards/Approvals | UKCA | |
| Depth | 18.9mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type Ethernet | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Clip-In | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Orientation Straight | ||
Maximum Operating Temperature 70°C | ||
Length 50mm | ||
Series RS PRO | ||
Width 25mm | ||
Standards/Approvals UKCA | ||
Depth 18.9mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- CN
The RS PRO Cat6 Clip in Euro Module is a high-performance connectivity solution designed for versatile Ethernet applications, featuring robust Punch terminals for secure connections.
Designed for Cat6 connectivity with a Compact 50 x 25mm profile
Utilises UTP shield type for improved signal integrity
Compatible with RJ45 Interface for universal applications
Constructed from Durable ABS housing and FR-4 PCB material
Provides a long lifecycle with 750 insertions for RJ45 jack
Meets electrical specifications of 1.5 AMP current rating
Related links
- RS PRO Ethernet Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- RS PRO Ethernet Connector Female Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat6 Straight 1 Port 8 Way
- TE Connectivity RJ45 Series Series Ethernet Connector Male Cat6 Shielded Straight 1 Port 8 Way
- RS PRO Ethernet Connector Male Cat5e Straight 1 Port 1 Way
- RS PRO Ethernet Connector Male/Female, Panel Mount Stainless Steel Shield Straight 1 Port
- StarTech.com CRJ Series RJ45 Connector Male Cat6 Straight 1 Port 8 Way
- RS PRO Ethernet Series RJ45 Connector Male, Cable Shielded Straight 1 Port
