Amphenol Limited RJHSE5 Series Connector Female, Board Right Angle 2 Port 2 Way
- RS Stock No.:
- 816-302
- Mfr. Part No.:
- RJHSE538502
- Manufacturer:
- Amphenol Limited
N
Subtotal (1 pack of 100 units)*
PHP38,346.89
(exc. VAT)
PHP42,948.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP38,346.89 | PHP383.469 |
*price indicative
- RS Stock No.:
- 816-302
- Mfr. Part No.:
- RJHSE538502
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Connector | |
| Ethernet Connector Type | Ethernet | |
| Number of Ports | 2 | |
| Mount Type | Board | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | RJHSE5 | |
| Length | 32.26mm | |
| Width | 13.46mm | |
| Depth | 15.75mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Connector | ||
Ethernet Connector Type Ethernet | ||
Number of Ports 2 | ||
Mount Type Board | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Magnetic No | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series RJHSE5 | ||
Length 32.26mm | ||
Width 13.46mm | ||
Depth 15.75mm | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Limited connector is a high-performance interconnection solution primarily is designed for robust environmental demands, ensuring reliable connectivity in various applications.
IP68-rated for excellent protection against dust and water ingress
Temperature range ensures operational efficiency in extreme conditions
Durable materials provide longevity and resilience against physical stress
Easy assembly and disassembly improve maintenance capabilities
Related links
- Molex 85789 Series Connector Female, Board Right Angle 1 Port 1 Way
- Molex 95501 Series Connector Female, Board Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- Molex 44248 Series Modular Jack Female, Flange Unshielded Right Angle 2 Port 2 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat5e Shielded Right Angle 2 Port 2 Way
- TE Connectivity AMP Series Right Angle Connector Female 132-Contacts 2 Row, Solder
- Amphenol ICC 54601 Series Housing Female, Through Hole Unshielded Right Angle 1 Port 2 Way
