Amphenol Communications Solutions RJHSE Series Connector Female, Top Mount, Cat5 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 788-085
- Mfr. Part No.:
- RJHSE308A
- Manufacturer:
- Amphenol Communications Solutions
N
Subtotal (1 tray of 100 units)*
PHP22,204.40
(exc. VAT)
PHP24,868.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,204.40 | PHP222.044 |
*price indicative
- RS Stock No.:
- 788-085
- Mfr. Part No.:
- RJHSE308A
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Top Mount | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Series | RJHSE | |
| Width | 15.75mm | |
| Standards/Approvals | UL file E82037 | |
| Length | 15.49mm | |
| Depth | 12.83mm | |
| Hazardous Area Certification | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Top Mount | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Series RJHSE | ||
Width 15.75mm | ||
Standards/Approvals UL file E82037 | ||
Length 15.49mm | ||
Depth 12.83mm | ||
Hazardous Area Certification No | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions Modular Jack offers a reliable interconnect solution is designed for diverse applications, ensuring efficient signal transfer and superior durability in demanding environments.
Designed for high-performance reliability and efficiency
Built to withstand harsh environmental conditions
Facilitates seamless integration in various applications
Ensures optimal performance with high-quality materials
Related links
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions MRJ Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
