TUK Limited SJ Series Outlet Female, Faceplate, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 754-157
- Mfr. Part No.:
- SJKwhB
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 10 more to save PHP258.20
View bulk pricing optionsSubtotal (1 unit)*
PHP318.10
(exc. VAT)
PHP356.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP318.10 | - |
| 10 - 24 | PHP292.28 | PHP258.20 |
| 25 + | PHP263.70 | PHP1,360.00 |
*price indicative
- RS Stock No.:
- 754-157
- Mfr. Part No.:
- SJKwhB
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Outlet | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Faceplate | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Length | 50mm | |
| Standards/Approvals | TIA/EIA | |
| Series | SJ | |
| Width | 25mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Outlet | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Faceplate | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Termination Type IDC | ||
Length 50mm | ||
Standards/Approvals TIA/EIA | ||
Series SJ | ||
Width 25mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- CN
The TUK Limited Outlet fully performs to Category 6 TIA/EIA-568-B.2 at permanent link level, can be quickly and easily terminated and fits into most standard faceplates
Performs to Category 6 at permanent link level
Low profile design, shuttered
Fitted with industry standard Krone (LSA+) type IDC connections
Related links
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Keystone Jack Female Cat6 Shielded Straight 1 Port 8 Way
- TUK Limited SGK Series Outlet Female Cat6a STP Shield Angled 1 Port 8 Way
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
