HARTING Han Brid Series Connector Male, Cable, Cat5 Shielded Straight 1 Port 2 Way
- RS Stock No.:
- 746-561
- Mfr. Part No.:
- 09120033013
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP182,299.82
(exc. VAT)
PHP204,175.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP182,299.82 | PHP1,822.998 |
*price indicative
- RS Stock No.:
- 746-561
- Mfr. Part No.:
- 09120033013
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Connector Type | RJ45 Connector | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40.00°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 21mm | |
| Series | Han Brid | |
| Length | 21mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Connector Type RJ45 Connector | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40.00°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 21mm | ||
Series Han Brid | ||
Length 21mm | ||
- COO (Country of Origin):
- RO
The HARTING Han-Brid Hybrid Network Connector is designed to facilitate the simultaneous transmission of data and power in a Compact connector. This innovative solution allows for efficient connections in various applications, optimising space and functionality.
Features & Benefits
Suitable for standard RJ45 Plug and Jack, ensuring compatibility with existing systems
Connections comply with EN 50173, Cat. 5, providing reliable data transmission
Device-side connection can be realised via a printed circuit board or appliance PCB, offering flexibility in installation
Assembly can be completed with standard tools, simplifying the installation process
Insert for 2 Han-D male or female contacts allows integration with electrical bus connectors, enhancing versatility
Operating temperature range from -40 °C to 70 °C ensures performance in diverse environments
Shielded design reduces electromagnetic interference, improving signal integrity
Compact dimensions of 21 mm x 44 mm facilitate space-saving installations
Compliant with multiple standards including RoHS and UL, ensuring safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Can this connector be assembled with standard tools?
Yes, assembly can be completed using standard tools, making installation straightforward.
Related links
- HARTING Han Brid Series Connector Male Cat5 Shielded 1 Port 2 Way
- HARTING Han Brid Series Connector Female Cat5 Shielded 1 Port 2 Way
- HARTING Han Brid Series Connector Male Cat6a Shielded 1 Port 2 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING Han 3A Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
