HARTING Han Brid Series Connector Male, Cable, Cat5 Shielded 1 Port 2 Way

Subtotal (1 bag of 10 units)*

PHP46,017.07

(exc. VAT)

PHP51,539.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP46,017.07PHP4,601.707

*price indicative

RS Stock No.:
743-930
Mfr. Part No.:
09120033015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Ethernet Connector Type

Cat 6

LAN Category

Cat5

Mount Type

Cable

Number of Ports

1

Number of Ways

2

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Magnetic

No

LED

No

Light Pipes

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

Han Brid

Length

26.15mm

Standards/Approvals

UL 94 V-0

Width

21mm

COO (Country of Origin):
DE
The HARTING Han-Brid RJ45C-M-RJ industrial 10G is a hybrid network connector designed for robust data transmission in industrial environments. It supports standard RJ45 connections and is suitable for applications requiring high-speed Ethernet communication while ensuring compliance with various safety standards.

Features & Benefits


Suitable for standard RJ45 Plug and Jack, shielded version enhances data integrity

Connections are carried out according to EN 50173, Cat. 5 ensuring reliable performance

Connection of the device side can be realised via a printed circuit board or appliance PCB offers flexibility in installation

Assembly with standard tools simplifies the installation process

Insert for 2 Han-D male or female contacts allows integration with electrical bus connectors

Maximum operating temperature of 125 °C ensures functionality in high-heat environments

Minimum operating temperature of -40 °C provides reliability in extreme cold conditions

Compliant with multiple standards including RoHS and UL 1977 for safety assurance

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in electrical distribution systems for efficient data and power management

Integrated into industrial networking environments for seamless connectivity

Installed in outdoor electrical enclosures to protect against environmental factors

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Can this connector be mated without tools?


Assembly requires standard tools for installation, ensuring ease of use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy