HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 743-098
- Mfr. Part No.:
- 09455511552
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 110 units)*
PHP87,801.12
(exc. VAT)
PHP98,337.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP87,801.12 | PHP798.192 |
*price indicative
- RS Stock No.:
- 743-098
- Mfr. Part No.:
- 09455511552
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| Mount Type | Through Hole | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | Yes | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | RJ Industrial | |
| Standards/Approvals | UL 1977 DUXR2.E254191 | |
| Width | 11.35mm | |
| Length | 15.6mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
Mount Type Through Hole | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic Yes | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series RJ Industrial | ||
Standards/Approvals UL 1977 DUXR2.E254191 | ||
Width 11.35mm | ||
Length 15.6mm | ||
- COO (Country of Origin):
- DE
The HARTING RJ45 connector is a female modular jack designed for high-speed data communication, featuring an integrated transformer and angled orientation. Its robust construction ensures reliable connectivity in various applications, making it suitable for industrial environments.
Features & Benefits
360° shielded design reduces electromagnetic interference
Integrated transformer enhances signal integrity for data transmission
Angled orientation facilitates space-saving installations
Reflow soldering termination allows for efficient assembly processes
Phosphor bronze contacts ensure durability and reliable connectivity
Operating temperature range of -40 °C to 85 °C supports diverse environments
Compliant with multiple standards including RoHS and UL for safety assurance
Through hole mount type simplifies installation in various applications
Compact dimensions of 15.6 mm length and 11.35 mm width optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this RJ45 connector compliant with safety standards?
Yes, it meets RoHS and UL 1977 standards.
What type of termination does this RJ45 connector use?
It uses a reflow soldering termination method.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
