HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- RS Stock No.:
- 741-182
- Mfr. Part No.:
- 09451812583XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP112,546.72
(exc. VAT)
PHP126,052.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP112,546.72 | PHP1,125.467 |
*price indicative
- RS Stock No.:
- 741-182
- Mfr. Part No.:
- 09451812583XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Industrial Connector | |
| Shield Type | 360° Shielded | |
| Orientation | Bottom Entry | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Series | ix Industrial | |
| Length | 9.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 23.15mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Industrial Connector | ||
Shield Type 360° Shielded | ||
Orientation Bottom Entry | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Series ix Industrial | ||
Length 9.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 23.15mm | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 8A-1 plug A1-I22 is a male cable connector designed for reliable data transmission in industrial applications. It features insulation displacement termination for efficient connectivity, ensuring a secure and stable connection in various environments.
Features & Benefits
Connectors provide secure and stable connections for data transmission
IDC insulation displacement termination allows for quick and easy installation
Rated current of 1.5 A supports various low-power applications
Eight contacts ensure robust connectivity for multiple signals
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Polycarbonate material offers durability and resistance to impact
IP20 rating protects against solid objects larger than 12.5 mm
360° shielded design reduces electromagnetic interference
Compliant with multiple standards ensuring reliability and safety
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Is this product compliant with safety standards?
Yes, it meets several standards including RoHS and UL 1977.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
