HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat6 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 739-606
- Mfr. Part No.:
- 09352280421
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP51,572.35
(exc. VAT)
PHP57,761.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP51,572.35 | PHP5,157.235 |
*price indicative
- RS Stock No.:
- 739-606
- Mfr. Part No.:
- 09352280421
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 26.2mm | |
| Series | Han Push Pull - V14 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 22.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 26.2mm | ||
Series Han Push Pull - V14 | ||
- COO (Country of Origin):
- RO
The HARTING Han Push Pull RJ45 10G plastic connector is designed for reliable data transmission in industrial environments. Its robust construction and Advanced shielding technology ensure optimal performance and protection against environmental factors.
Features & Benefits
HARTING Push Pull technology enables quick and secure connections
Field-assembly connector with IDC contacts allows for easy installation without special tools
Fully shielded design reduces electromagnetic interference for improved signal integrity
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions
360° shielding enhances durability and performance in harsh environments
Compliant with multiple standards including RoHS and IEC 60603-7 for safety and reliability
Compact dimensions of 26.2 mm length and 22.5 mm width facilitate space-saving installations
Cable mount design simplifies integration into existing systems
Gold over nickel contact plating ensures excellent conductivity and corrosion resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The specifications do not indicate suitability for low-voltage DC circuits.
Is this connector approved for railway or transportation use?
This connector meets EN 45545-2 standards, making it suitable for railway applications.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Top 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Right 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
