HARTING Han Push Pull - V14 Series RJ45 Connector Female, Bulkhead Mount, Cat6 360° Shielded Right 1 Port
- RS Stock No.:
- 738-847
- Mfr. Part No.:
- 09350022101333
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,316.02
(exc. VAT)
PHP1,473.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,316.02 |
| 10 + | PHP1,210.91 |
*price indicative
- RS Stock No.:
- 738-847
- Mfr. Part No.:
- 09350022101333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Bulkhead Mount | |
| Number of Ports | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Right | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder Wave | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 13.4mm | |
| Series | Han Push Pull - V14 | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Bulkhead Mount | ||
Number of Ports 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Right | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder Wave | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Width 13.4mm | ||
Series Han Push Pull - V14 | ||
Length 16mm | ||
- COO (Country of Origin):
- JP
The HARTING RJ45 Connector is designed for bulkhead mounting and integrates seamlessly with devices using RJ45 jacks. Its Compact design and high packing density make it Ideal for applications requiring reliable Ethernet connectivity in constrained spaces.
Features & Benefits
HARTING Push Pull technology enhances connection security and ease of use
Compact design optimises space in tight installations
High packing density allows for more connections in limited areas
Device integration via RJ45 PCB connectors simplifies assembly
360° shielded construction reduces electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions
Compliance with multiple standards ensures compatibility and safety
Wave soldering termination type allows for efficient assembly
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this product suitable for outdoor use?
Yes, it has an IP65 and IP67 rating for protection against dust and water.
What type of mounting does this product require?
This connector requires bulkhead mounting for installation.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Right 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6 360° Shielded Top 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
