HARTING Han Push Pull - V14 Series RJ45 Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 738-539
- Mfr. Part No.:
- 09352290401
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,156.55
(exc. VAT)
PHP4,655.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP4,156.55 |
| 10 + | PHP3,824.24 |
*price indicative
- RS Stock No.:
- 738-539
- Mfr. Part No.:
- 09352290401
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Han Push Pull - V14 | |
| Width | 33.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Han Push Pull - V14 | ||
Width 33.4mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 28mm | ||
- COO (Country of Origin):
- LV
The HARTING RJ45 Connector features Advanced Push Pull (V14) technology, designed for reliable data transmission in various industrial applications. Its integrated cutting blades Streamline installation, ensuring precise wire lengths without the need for additional tools.
Features & Benefits
HARTING Push Pull (V14) technology ensures secure connections in demanding environments
360° shielding reduces electromagnetic interference for improved signal integrity
Field assembly capability allows for on-site installation without specialised tools
Integrated cutting blades eliminate the need for side cutters, simplifying the installation process
Wide range IDC accommodates solid and stranded wires from AWG 26 to AWG 22
Suitable for all PoE versions, enabling versatile power and data transmission
IP65 and IP67 ratings provide protection against dust and water ingress
Operating temperature range of -40 °C to 85 °C ensures reliability in extreme conditions
Compliant with multiple standards, ensuring compatibility and safety in various applications
Applications
Used in industrial automation systems for reliable data communication
Suitable for control panels and switchgear assemblies in electrical distribution
Employed in manufacturing and assembly lines for efficient connectivity
Installed in outdoor electrical enclosures for robust environmental protection
Integrated into industrial networking environments for seamless data transfer
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
What is the IP rating of this RJ45 connector?
The IP rating is IP65 and IP67, providing excellent environmental protection.
Related links
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Bottom Entry 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Top 1 Port 4 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 8 Way
