HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- RS Stock No.:
- 738-293
- Mfr. Part No.:
- 09451819022XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP112,546.72
(exc. VAT)
PHP126,052.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP112,546.72 | PHP1,125.467 |
*price indicative
- RS Stock No.:
- 738-293
- Mfr. Part No.:
- 09451819022XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Type | Industrial Connector | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Bottom Entry | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 23.15mm | |
| Series | ix Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Type Industrial Connector | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Bottom Entry | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Length 9.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 23.15mm | ||
Series ix Industrial | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10B-1 plug A1-I24 is a male cable connector designed for reliable data and power transmission in industrial applications. Its insulation displacement termination ensures quick and efficient connections, making it suitable for various environments.
Features & Benefits
Connectors provide secure and stable connections in industrial settings
Cable connector with angled bottom facilitates space-saving installations
IDC insulation displacement termination allows for quick and easy wiring
Rated current of 1.5 A supports a range of low-power applications
10 contacts ensure multiple connections in a Compact design
Copper alloy contacts enhance conductivity and durability
Gold plating over nickel improves corrosion resistance and connection reliability
Polycarbonate material offers strength and thermal stability
IP20 rating protects against solid objects, suitable for indoor use
Maximum operating temperature of 85 °C ensures performance in high-heat environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Is this product compliant with industry standards?
Yes, it meets several standards including RoHS and UL 1977.
Related links
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
