HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- RS Stock No.:
- 737-983
- Mfr. Part No.:
- 09452812810
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 400 units)*
PHP143,459.89
(exc. VAT)
PHP160,675.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP143,459.89 | PHP358.65 |
*price indicative
- RS Stock No.:
- 737-983
- Mfr. Part No.:
- 09452812810
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | PCB Connector | |
| Mount Type | Flat Mount | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.9mm | |
| Series | T1 Industrial | |
| Width | 9.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type PCB Connector | ||
Mount Type Flat Mount | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Angled | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.9mm | ||
Series T1 Industrial | ||
Width 9.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING T1 Industrial Jack AH IP20 is a female PCB connector designed for reliable connections in various electronic applications. Its angled, short design and reflow soldering termination enhance installation efficiency while ensuring a secure connection.
Features & Benefits
PCB connector provides reliable connectivity for electronic circuits
Angled, short version optimises space in Compact assemblies
Reflow soldering termination (THR) simplifies installation and enhances reliability
Rated current of 4 A supports efficient power transmission
360° shielded contacts reduce electromagnetic interference
Operating temperature range of -40 °C to 85 °C ensures versatility in harsh environments
Flat mount design facilitates easy installation in various applications
Compliant with multiple standards including IEC 63171-6 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 4 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Related links
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series Connector Female, PCB Shielded Straight 1 Port 2 Way
- HARTING T1 Industrial Series Connector Male 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- HARTING ix Industrial Series PCB Connector Female Cat6a Shielded Angled 2 Port 8 Way
- HARTING ix Industrial Series PCB Connector Female Cat6 Shielded Angled 2 Port 8 Way
- HARTING IX Industrial Series IX Industrial Connector Female, PCB Shielded Angled 1 Port 10 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
