HARTING T1 Industrial Series Connector Female, PCB Shielded Straight 1 Port 2 Way
- RS Stock No.:
- 329-357
- Mfr. Part No.:
- 21823392201
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,337.40
(exc. VAT)
PHP1,497.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,337.40 | - |
| 10 + | PHP1,230.30 | 8% |
*price indicative
- RS Stock No.:
- 329-357
- Mfr. Part No.:
- 21823392201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | M8 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 2 | |
| Connector Type | Circular Connector | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | T1 Industrial | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type M8 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 2 | ||
Connector Type Circular Connector | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series T1 Industrial | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
HARTING T1 Industrial Series Connector, 1 Port Number of Ports, Female Gender - 21823392201
This connector is a female M8 circular connector designed for PCB mount applications. It features a shielded construction, ensuring robust performance in various industrial settings. With a straight orientation, this high-performance connector is suitable for networking and automation tasks that require reliable transmission and connectivity.
Features & Benefits
• Female gender design accommodates specific connections
• M8 connector type ensures compactness and versatility
• Shielded design protects against electrical interference
• Single port configuration streamlines connectivity options
• Straight orientation simplifies installation in confined spaces
• PCB mount type guarantees secure and stable installation
• M8 connector type ensures compactness and versatility
• Shielded design protects against electrical interference
• Single port configuration streamlines connectivity options
• Straight orientation simplifies installation in confined spaces
• PCB mount type guarantees secure and stable installation
Applications
• Utilised in factory automation systems for efficient communication
• Suitable for use in robotics for reliable connections
• Employed in electronic devices requiring Compact connectivity
• Ideal for harsh industrial environments where shielding is essential
• Suitable for use in robotics for reliable connections
• Employed in electronic devices requiring Compact connectivity
• Ideal for harsh industrial environments where shielding is essential
What are the advantages of choosing a shielded design for this connector?
The shielded design reduces the risk of electromagnetic interference, ensuring clearer signals and improved data integrity in environments with heavy electronic noise. This is particularly beneficial in settings such as factories or automation systems.
Can this connector be easily integrated into existing systems?
Yes, the straight orientation and PCB mount type allow for straightforward integration into current setups, making it seamless for users upgrading or expanding their industrial connectivity solutions.
What specific industries benefit from using this connector?
This connector is especially advantageous in the automation and electronics sectors, where reliable connectivity is critical for system performance. Its robust construction meets the demands of high-performance applications.
How does the Compact size of the M8 connector impact its use?
The Compact size of this M8 connector allows for greater flexibility in design and installation, making it Ideal for space-constrained applications within various electronic and mechanical systems.
Related links
- HARTING T1 Industrial Series Connector Male 10/100/1000Base-T 360° Shielded Straight 1 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way
- HARTING Mini Push Pull Series Ethernet Connector Female, Through Hole Fully Shielded Straight 1 Port 2 Way
- Wurth Elektronik 74990 Series RJ45 Connector Female, PCB Shielded Straight 1 Port
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 1 Port 1 Way
- HARTING Han Brid Series Connector Male Cat5 Shielded Straight 1 Port 2 Way
