HARTING ix Industrial Series PCB Connector Female, Through Hole, Cat6 Shielded Angled 2 Port 8 Way
- RS Stock No.:
- 737-984
- Mfr. Part No.:
- 09452833500333
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP366.05
(exc. VAT)
PHP409.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP366.05 |
| 10 - 24 | PHP336.51 |
| 25 + | PHP303.82 |
*price indicative
- RS Stock No.:
- 737-984
- Mfr. Part No.:
- 09452833500333
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| LED | No | |
| Termination Type | Solder | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA | |
| Length | 10.9mm | |
| Series | ix Industrial | |
| Width | 8.4mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Angled | ||
Magnetic No | ||
LED No | ||
Termination Type Solder | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA | ||
Length 10.9mm | ||
Series ix Industrial | ||
Width 8.4mm | ||
Non Compliant
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10C-12 jack is a female PCB connector designed for reliable connections in various electronic applications. With its angled design and solder termination, it ensures efficient space utilisation and secure mounting on printed circuit boards.
Features & Benefits
PCB connector designed for efficient space utilisation
Angled orientation facilitates easier installation in tight spaces
Solder termination ensures a robust and permanent connection
Rated current of 1.5 A and 3 A supports diverse power requirements
8 contacts Plus 2 ground connections enhance signal integrity
Copper alloy contacts with gold plating improve conductivity and durability
Liquid crystal polymer construction offers high thermal stability
360° shielded design reduces electromagnetic interference
Complies with multiple standards for safety and reliability
Operating temperature range of -40 °C to +85 °C ensures versatility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this product compliant with any standards?
Yes, it complies with CSA C22.2 No. 182.3 and EN 45545-2 among others.
Related links
- HARTING ix Industrial Series PCB Connector Female Cat6a Shielded Angled 2 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING T1 Industrial Series PCB Connector Female, Flat Mount Shielded Angled 2 Port 2 Way
- HARTING T1 Industrial Series PCB Connector Female, Through Hole Shielded Angled 2 Port 2 Way
- TE Connectivity 2170668 Series RJ45 Connector Female Cat6 Shielded Angled 1 Port 8 Way
- HARTING IX Industrial Series IX Industrial Connector Female, PCB Shielded Angled 1 Port 10 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
