TE Connectivity 2497281 Series RJ45 Connector Female, PCB, Cat5e Brass Shield Angled 1 Port 8 Way
- RS Stock No.:
- 736-309
- Mfr. Part No.:
- 2497281-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save PHP369.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP460.40
(exc. VAT)
PHP515.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP460.40 | PHP230.20 | - |
| 10 - 24 | PHP423.45 | PHP211.725 | PHP369.50 |
| 25 + | PHP361.14 | PHP180.57 | PHP2,481.50 |
*price indicative
- RS Stock No.:
- 736-309
- Mfr. Part No.:
- 2497281-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Brass | |
| Orientation | Angled | |
| LED | Yes | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.6mm | |
| Length | 17.9mm | |
| Depth | 17.6mm | |
| Series | 2497281 | |
| Standards/Approvals | EIA-364 | |
| Contact Material | Bronze Phosphor | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Brass | ||
Orientation Angled | ||
LED Yes | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 15.6mm | ||
Length 17.9mm | ||
Depth 17.6mm | ||
Series 2497281 | ||
Standards/Approvals EIA-364 | ||
Contact Material Bronze Phosphor | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 jack is a robust PCB mounted connector designed for dependable data and Ethernet communication in industrial and electronic applications. it uses phosphor bronze contacts with gold plated mating areas to ensure stable electrical performance and long-term reliability.
Uses phosphor bronze as the contact base material for mechanical strength
Supports through hole termination method for secure pcb mounting
Provides gold plated contact mating areas for improved conductivity
Operates reliably in temperature ranges from –40 °C to 85 °C
Related links
- TE Connectivity 2496699 Series RJ45 Connector Female Cat5e Brass Shield Right Angle 1 Port 16 Way
- TE Connectivity 2496695 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 20 Way
- TE Connectivity 2496721 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 64 Way
- TE Connectivity 2496615 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 20 Way
- TE Connectivity 2496556 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 1 Port 48 Way
- TE Connectivity 2496683 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 4 Port 20 Way
- TE Connectivity 2496686 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 28 Way
- TE Connectivity 2496704 Series RJ45 Connector Female Cat5e Brass Shield Bottom Entry 2 Port 16 Way
